text.skipToContent text.skipToNavigation

Manufacturer Part #

ERS1EM471G16OTGS

RS Series 25 v 470 uf 105'c 10x16mm Ls=5mm 7k Hrs Low Imp Radial Electrolytic

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AiSHi ERS1EM471G16OTGS - Technical Attributes
Attributes Table
Series: RS
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -40°C to +105°C
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.20
USD
Quantity
Unit Price
500
$0.0566
1,250
$0.0554
5,000
$0.0536
10,000
$0.0527
25,000+
$0.0506
Product Variant Information section