text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ1VM221G13OT

RZ Series 35 V 220 uF 105°C 10x12.5mm LS=5mm 10 kHrs Electrolytic Cap

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AiSHi ERZ1VM221G13OT - Technical Attributes
Attributes Table
Series: RZ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Operating Temp Range: -40°C to +105°C
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.50
USD
Quantity
Unit Price
500
$0.0669
1,250
$0.0654
5,000
$0.0631
7,500
$0.0625
18,750+
$0.06
Product Variant Information section