text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ1VM471G16OT

RZ Series 35 V 470 uF 105°C 10x16mm LS=5mm 10 kHrs Electroltyic Cap

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AiSHi ERZ1VM471G16OT - Technical Attributes
Attributes Table
Series: RZ
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Operating Temp Range: -40°C to +105°C
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.00
USD
Quantity
Unit Price
200
$0.0979
800
$0.0945
3,000
$0.0914
6,000
$0.0898
15,000+
$0.0862
Product Variant Information section