text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMH500VSN103MR45S

SMH Series 50 v 10000 uf 85'c 30x45mm 2k hours Snap-in Aluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
United Chemi-Con ESMH500VSN103MR45S - Technical Attributes
Attributes Table
Series: SMH
Type: Can - Snap-In
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 4.97A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Leakage Current: 3mA
Dimension: L  45mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
200
$2.22
400
$2.20
600
$2.19
800
$2.18
1,000+
$2.15
Product Variant Information section