text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMQ451VSN391MR40S

SMQ Series 450 V 390 uF 85 °C Ø 30 x 40 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ESMQ451VSN391MR40S - Technical Attributes
Attributes Table
Series: SMQ
Type: Can - Snap-In
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 2240mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.2%
Leakage Current: 1250µA
Dimension: L  40mm x D  30mm
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$598.00
USD
Quantity
Unit Price
200
$2.99
400
$2.96
600+
$2.93
Product Variant Information section