text.skipToContent text.skipToNavigation

Manufacturer Part #

EWH1EM102G20OTG

WH Series 25 V 1000 uF 105'c 10x20mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
AiSHi EWH1EM102G20OTG - Technical Attributes
Attributes Table
Series: WH
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 680mA
Lead Spacing: 5mm
Dimension: L  20mm x D  10mm
Pricing Section
Global Stock:
4,001
USA:
4,001
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
250
$0.0904
750
$0.0879
2,000
$0.0858
4,000
$0.0843
12,500+
$0.08
Product Variant Information section