Manufacturer Part #
LGJ2C221MELZ
GJ Series 220 uF 160 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LGJ2C221MELZ - Technical Attributes
Attributes Table
| Series: | GJ |
| Type: | Can - Snap-In |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 160V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 810mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 22mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
15
$1.65
40
$1.63
125
$1.60
250
$1.59
750+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Mounting Method:
Snap Mount