text.skipToContent text.skipToNavigation

Manufacturer Part #

LGN2P102MELB35

GN Series 200 V 1 kV 30 x 35 mm 105°C Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGN2P102MELB35 - Technical Attributes
Attributes Table
Series: GN
Type: Can - Snap-In
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 220V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.33A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  30mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$656.00
USD
Quantity
Unit Price
50
$3.35
100
$3.31
200
$3.28
250
$3.27
750+
$3.21
Product Variant Information section