Manufacturer Part #
LGN2W680MELY25
GN Series 68 uF 450 V 105°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LGN2W680MELY25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LGN2W680MELY25 - Technical Attributes
Attributes Table
| Series: | GN |
| Type: | Can - Snap-In |
| Capacitance: | 68µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 500mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 20mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
10
$2.22
30
$2.18
75
$2.16
200
$2.13
400+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Mounting Method:
Snap Mount