text.skipToContent text.skipToNavigation

Manufacturer Part #

LGR2W181MELC35

GR SERIES 450 V 180 uF 35 x 35 mm Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGR2W181MELC35 - Technical Attributes
Attributes Table
Series: GR
Type: Can - Snap-In
Capacitance: 180µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 870mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.00
USD
Quantity
Unit Price
200
$3.26
400
$3.23
600+
$3.20
Product Variant Information section