Manufacturer Part #
LGU1H682MELC
GU Series 50 V 6800 uF 35x30mm LS=10 mm Snap In Aluminium ELectrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray Mounting Method:Snap Fit | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Nichicon LGU1H682MELC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LGU1H682MELC - Technical Attributes
Attributes Table
| Series: | GU |
| Type: | Can - Snap-In |
| Capacitance: | 6800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3.31A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 35mm |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
200
$2.38
400
$2.35
600
$2.34
800+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Snap Fit