Manufacturer Part #
LGU2D102MELC
GU Series 1000 uF 200 V 105°C Ø35 x 30 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
Nichicon LGU2D102MELC - Technical Attributes
Attributes Table
| Series: | GU |
| Type: | Can - Snap-In |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2.3A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 35mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
10
$3.04
25
$3.01
75
$2.96
150
$2.93
400+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Snap Mount