text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2D221MELY

GU Series 220 uF 200 V 105°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Nichicon LGU2D221MELY - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  20mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
50
$1.06
150
$1.04
1,000
$1.02
1,500+
$1.01
Product Variant Information section