text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2E561MELB

GU Series 560 uF 220 V 105°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU2E561MELB - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 220V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.8A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$554.00
USD
Quantity
Unit Price
10
$2.88
25
$2.84
75
$2.80
150
$2.77
400+
$2.70
Product Variant Information section