Manufacturer Part #
LGU2G121MELA
GU Series 120 uF 400 V 105°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Nichicon LGU2G121MELA - Technical Attributes
Attributes Table
| Series: | GU |
| Type: | Can - Snap-In |
| Capacitance: | 120µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 750mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 25mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
15
$1.57
40
$1.56
125
$1.53
250
$1.52
750+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Snap Mount