text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2G221MELZ

GU Series 220 uF 400 V 105°C Ø22 x 50 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU2G221MELZ - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.1A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  50mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
10
$2.65
30
$2.61
75
$2.58
200
$2.54
400+
$2.48
Product Variant Information section