text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2W221MELB

GU Series 220 uF 450 V 105°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Nichicon LGU2W221MELB - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.12A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.60
USD
Quantity
Unit Price
10
$3.16
25
$3.12
75
$3.07
150
$3.04
400+
$2.96
Product Variant Information section