text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1V103MELB

LS Series 10000 uF 35 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS1V103MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3610mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
440
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.70
USD
Quantity
Unit Price
10
$2.17
30
$2.14
100
$2.10
200
$2.09
500+
$2.03
Product Variant Information section