Manufacturer Part #
LLS2D221MELY
LS Series 220 uF 200 V 85°C Ø25 x 20 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
Nichicon LLS2D221MELY - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1190mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 25mm x D 20mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
158
USA:
158
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
20
$1.11
50
$1.09
150
$1.06
300
$1.04
1,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Snap Mount