Manufacturer Part #
LLS2E102MELB
LS Series 1000 uF 250 V 85°C Ø40 x 30 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
Nichicon LLS2E102MELB - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 3560mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 40mm x D 30mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
10
$3.18
25
$3.14
75
$3.09
150
$3.06
400+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Snap Mount