text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2G101MELY

LS Series 100 uF 400 V 85°C Ø20 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Nichicon LLS2G101MELY - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 950mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  20mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
20
$1.19
50
$1.18
150
$1.16
300
$1.15
1,000+
$1.12
Product Variant Information section