text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2Z102MELZ

LS Series 1000 uF 180 V 85°C Ø22 x 50 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2Z102MELZ - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 1000µF
Rated Voltage: 180V
Operating Temp-Max: 85°C
Dimension: L  50mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
10
$2.20
30
$2.17
100
$2.14
200
$2.12
500+
$2.06
Product Variant Information section