text.skipToContent text.skipToNavigation

Manufacturer Part #

LP472M050H3P3

LP Series 50 V 4700 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Cornell Dubilier Electronics LP472M050H3P3 - Technical Attributes
Attributes Table
Series: LP
Type: Can - Snap-In
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.27A
ESR (Equivalent Series Resistance): 0.071Ω
Operating Temp-Max: 105°C
Dimension: L  30mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.52
USD
Quantity
Unit Price
10
$2.42
30
$2.38
75
$2.35
200
$2.32
400+
$2.26
Product Variant Information section