Manufacturer Part #
MAL202114222E3
021 ASM Series 10 V 2200 uF Ø12.5x30mm Axial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Ammo Pack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL202114222E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 2200µF |
| Rated Voltage: | 10V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 30mm x D 12.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
260
$2.07
520
$2.05
780
$2.04
1,040+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
260 per Ammo Pack