text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202117152E3

021ASM Series Ø 15 x 30 mm 1500 uF ±20 % 40 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202117152E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1500µF
Rated Voltage: 40V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  15mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
400
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$2,000.00
USD
Quantity
Unit Price
200
$2.55
400
$2.53
600
$2.52
800+
$2.50
Product Variant Information section