Manufacturer Part #
MAL202133471E3
021ASM Series 6.3 V 470 uF Ø 8 x 11 mm ±20 % Axial Miniature Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL202133471E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 470µF |
| Rated Voltage: | 6.3V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.17
1,000
$1.16
1,500+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole