text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202137101E3

021ASM Series 40 v 100 uf 85'c 6.5x18mm 2k hours T/A Axial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay MAL202137101E3 - Technical Attributes
Attributes Table
Series: 021 ASM
Type: Axial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 40V
Lifetime@Temperature: 2500 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 190mA
ESR (Equivalent Series Resistance): 1.8Ω
Impedance: 0.7Ω
Operating Temp-Max: 85°C
Leakage Current: 12µA
Dimension: L  18mm x D  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
1,000+
$1.04
Product Variant Information section