Manufacturer Part #
MAL202190589E3
021 ASM Series 6.3 V 2200 uF 85 °C Ø 10 x 25 mm Axial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL202190589E3 - Technical Attributes
Attributes Table
| Series: | 021 ASM |
| Type: | Axial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 8000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 710mA |
| ESR (Equivalent Series Resistance): | 0.21Ω |
| Impedance: | 0.16Ω |
| Operating Temp-Max: | 85°C |
| Dissipation Factor: | 0.29% |
| Leakage Current: | 83.16µA |
| Dimension: | L 25mm x D 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk