text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL203038159E3

Ø 6 x 10 mm 15 uF 63 V 85° C Axial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL203038159E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 15µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  10mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$2,400.00
USD
Quantity
Unit Price
1,000
$0.82
2,000+
$0.80
Product Variant Information section