text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL203136221E3

031 AS Series 25 V 220 uF Ø10x18mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL203136221E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  18mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$1,970.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.01
1,500
$0.995
2,000+
$0.985
Product Variant Information section