text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL209436471E3

094PME-SI Series 400 V 470 uF 105 °C Ø 31 x 47 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL209436471E3 - Technical Attributes
Attributes Table
Series: 094 PME-SI
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.82mA
ESR (Equivalent Series Resistance): 0.33Ω
Impedance: 0.26Ω
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Leakage Current: 1.5µA
Dimension: L  47mm x D  31mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$8,800.00
USD
Quantity
Unit Price
100+
$11.00
Product Variant Information section