text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211817222E3

118 AHT Series Ø 12 x 38 mm 2200 uF 40 V Axial Aluminium Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL211817222E3 - Technical Attributes
Attributes Table
Series: 118 AHT
Type: Axial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 40V
Lifetime@Temperature: 8000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 1.54A
ESR (Equivalent Series Resistance): 105mΩ
Operating Temp-Max: 125°C
Dimension: L  38mm x D  21mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$7,146.00
USD
Quantity
Unit Price
100
$8.01
200+
$7.94
Product Variant Information section