text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211819221E3

118AHT Series Ø 18 x 30 mm 220 uF ±20 % 100 V Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL211819221E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 220µF
Rated Voltage: 100V
Operating Temp-Max: 125°C
Dimension: L  30mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
N/A
Minimum Order:
840
Multiple Of:
20
Total
$4,023.60
USD
Quantity
Unit Price
5
$5.14
20
$5.03
40
$4.98
125
$4.89
250+
$4.79
Product Variant Information section