text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211892479E3

118AHT Series Ø 18 x 30 mm 47 uF ±20 % 200 V Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay MAL211892479E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 47µF
Rated Voltage: 200V
Operating Temp-Max: 125°C
Dimension: L  30mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.40
USD
Quantity
Unit Price
10
$4.32
25
$4.27
50
$4.23
150
$4.16
300+
$4.06
Product Variant Information section