Manufacturer Part #
MAL213660222E3
136 RVI Series 35 V 2200 uF 16 x 35 mm LS=7.5 mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL213660222E3 - Technical Attributes
Attributes Table
| Series: | 136 RVI |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2600mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 770µA |
| Dimension: | L 35mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$2.79
30
$2.75
75
$2.71
200
$2.68
400+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole