text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213669221E3

136 RVI Series 100 V 220 uF 20% 16 x 25 mm Radial Aluminium Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213669221E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
6 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$1,530.00
USD
Quantity
Unit Price
250
$2.07
500
$2.05
750
$2.04
1,000+
$2.02
Product Variant Information section