text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214655222E3

146 RTI Series 16 V 2200 uF 125°C LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL214655222E3 - Technical Attributes
Attributes Table
Series: 146 RTI
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 2A
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,550.00
USD
Quantity
Unit Price
1,000+
$1.55
Product Variant Information section