Manufacturer Part #
MAL214699104E3
100UF 50V 10X10X12MM 125C 2000H
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Vishay MAL214699104E3 - Technical Attributes
Attributes Table
| Series: | 146 CTI |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -55°C to +125°C |
| Ripple Current: | 700mA |
| Impedance: | 170kΩ |
| Operating Temp-Max: | 125°C |
| Dimension: | L 12mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$0.99
500
$0.975
750
$0.965
1,000
$0.96
1,250+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount