Manufacturer Part #
MAL215097102E3
150 CRZ Series 50 V 220 uF 10 x 10 x 14 mm SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Vishay MAL215097102E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL215097102E3 - Technical Attributes
Attributes Table
| Series: | 150 CRZ |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Operating Temp Range: | -55°C to +105°C |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x W 10mm x H 14mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$1.03
750
$1.02
1,250+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount