text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215097811E3

150 CRZ Series 63 V 47 uF 8 x 10 mm Polarized Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL215097811E3 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2500 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 162mA
Impedance: 650mΩ
Operating Temp-Max: 105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
500
$0.94
1,000
$0.925
1,500
$0.92
2,000+
$0.905
Product Variant Information section