Manufacturer Part #
MAL215099601E3
150 CRZ Series 25 V 330 uF Ø10x10 SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL215099601E3 - Technical Attributes
Attributes Table
| Type: | Can - SMT |
| Capacitance: | 330µF |
| Rated Voltage: | 25V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x W 10mm x H 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.05
1,000
$1.04
2,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount