text.skipToContent text.skipToNavigation

Référence fabricant

MAL215370229E3

153CRV Series 35 V 22 uF 105°C 2 kHrs SMT Aluminum Electrolytic Capacitor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay MAL215370229E3 - Caractéristiques techniques
Attributes Table
Series: 153 CRV
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 50mA
ESR (Equivalent Series Resistance): 2.2Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.13%
Leakage Current: 7.7µA
Dimension: L  6.8mm x W  6.8mm x H  5.5mm
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
1000
Total 
1 400,00 $
USD
Quantité
Prix unitaire
1 000
$0.36
2 000
$0.355
4 000
$0.35
5 000+
$0.345
Product Variant Information section