Manufacturer Part #
MAL215376101E3
153 CRV Series 25 V 100 uF Ø8x10 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL215376101E3 - Technical Attributes
Attributes Table
| Series: | 153 CRV |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 180mA |
| ESR (Equivalent Series Resistance): | 0.5Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 8mm x W 8mm x H 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.975
1,000
$0.96
1,500
$0.95
2,000+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount