text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215946101E3

159 PUL-SI Series 400 V 100 uF Ø22x35mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL215946101E3 - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 100µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  22mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
100
Total
$4,992.00
USD
Quantity
Unit Price
100
$6.31
200
$6.28
300+
$6.24
Product Variant Information section