text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL225658103E3

256 PMG-SI Series 63 V 10000 uF 35x40 mm Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL225658103E3 - Technical Attributes
Attributes Table
Series: 256 PMG-SI
Type: Can - Snap-In
Capacitance: 0.01F
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.9A
ESR (Equivalent Series Resistance): 20mΩ
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$338.00
USD
Quantity
Unit Price
40
$8.45
80
$8.40
120
$8.37
160
$8.35
200+
$8.29
Product Variant Information section