text.skipToContent text.skipToNavigation

Manufacturer Part #

NACEW221M16V6.3X8TR13F

NACE Series 220 uF 16 V 20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NACEW221M16V6.3X8TR13F - Technical Attributes
Attributes Table
Series: NACEW
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 105mA
ESR (Equivalent Series Resistance): 1.21Ω
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
500
Total
$234.25
USD
Quantity
Unit Price
500
$0.0981
1,000
$0.0962
1,500
$0.0969
2,000
$0.0943
2,500
$0.0937
7,500
$0.09
10,000
$0.0922
15,000+
$0.09
Product Variant Information section