text.skipToContent text.skipToNavigation

Manufacturer Part #

NACK101M35V6.3X8TR13F

NACK Series 35 V 100 uF 6.3 x 8 mm Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NACK101M35V6.3X8TR13F - Technical Attributes
Attributes Table
Series: NACK
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 280mA
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
999999
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149,999.85
USD
Quantity
Unit Price
500
$0.16
1,500
$0.157
2,500
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section