text.skipToContent text.skipToNavigation

Manufacturer Part #

NACK101M63V10X10.5TR15WTF

NACK Series 63 v 100 uf 105'c 10x10.5mm High Vibration SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
NIC Components NACK101M63V10X10.5TR15WTF - Technical Attributes
Attributes Table
Series: NACK
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 400mA
Operating Temp-Max: 105°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
500
$0.525
1,000
$0.52
1,500
$0.515
2,000
$0.51
2,500+
$0.50
Product Variant Information section