text.skipToContent text.skipToNavigation

Manufacturer Part #

NACK471M50V16X17TR15WTF

NACK Series 50 V 470 uF 105°C 5 kHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
NIC Components NACK471M50V16X17TR15WTF - Technical Attributes
Attributes Table
Series: NACK
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -55°C to +105°C
Ripple Current: 1610mA
ESR (Equivalent Series Resistance): 73mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 235µA
Dimension: L  17mm x H  16.7mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.00
USD
Quantity
Unit Price
200
$0.905
400
$0.89
600
$0.88
1,000
$0.87
2,000+
$0.85
Product Variant Information section