Manufacturer Part #
NACZ101M16V6.3X6.3TR13F
NACZ Series 100 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
NIC Components NACZ101M16V6.3X6.3TR13F - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
NIC Components NACZ101M16V6.3X6.3TR13F - Technical Attributes
| Series: | NACZ |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 230mA |
| Impedance: | 0.44Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 6.3mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Features & Applications
General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and voltage (VDC) ratings not possible using other capacitor technologies.
Operating temperature ratings cover from -55°C, -40°C to +85°C, +105°C & +125°C. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.
The NACZ101M16V6.3X6.3TR13F is a low ESR-Z type surface mount -55°C ~+105°C rated 100 uF +/-20 % tolerance, 16 VDC rated, 0.230 Arms rated, in 6.3 mm x 6.3 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packagingFor detail technical performance data and usage guidelines, see product data sheet
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount